Switch SPDT Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D2SW-01L2TS

DigiKey Part Number
SW1169-ND
Manufacturer
Manufacturer Product Number
D2SW-01L2TS
Description
SWITCH SNAP ACT SPDT 0.1A 125V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
D2SW-01L2TS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Quick Connect - 0.110" (2.8mm)
Manufacturer
Omron Electronics Inc-EMC Div
Ingress Protection
IP67 - Dust Tight, Waterproof
Series
Operating Force
60gf
Packaging
Bulk
Release Force
6.118gf
Part Status
Active
Operating Position
0.571" (14.5mm)
Circuit
SPDT
Differential Travel
0.031" (0.8mm)
Switch Function
On-Mom
Overtravel
0.040" (1.0mm)
Current Rating (Amps)
100mA (AC/DC)
Mechanical Life
5,000,000 Cycles
Voltage Rating - AC
125 V
Electrical Life
200,000 Cycles
Voltage Rating - DC
30 V
Operating Temperature
-40°C ~ 85°C
Actuator Type
Lever, Roller
Base Product Number
Mounting Type
Chassis Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 345
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1147,41000 Kč147,41 Kč
10121,97700 Kč1 219,77 Kč
25113,15400 Kč2 828,85 Kč
50106,89660 Kč5 344,83 Kč
100100,98990 Kč10 098,99 Kč
25093,67208 Kč23 418,02 Kč
50088,48684 Kč44 243,42 Kč
1 00083,58359 Kč83 583,59 Kč
Manufacturers Standard Package
Unit Price without VAT:147,41000 Kč
Unit Price with VAT:178,36610 Kč