
D2SW-01L2HS | |
|---|---|
DigiKey Part Number | SW1084-ND |
Manufacturer | |
Manufacturer Product Number | D2SW-01L2HS |
Description | SWITCH SNAP ACT SPDT 0.1A 125V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | D2SW-01L2HS Models |
Category | Termination Style Solder Lug |
Manufacturer Omron Electronics Inc-EMC Div | Ingress Protection IP67 - Dust Tight, Waterproof |
Series | Operating Force 60gf |
Packaging Bulk | Release Force 6.118gf |
Part Status Active | Operating Position 0.571" (14.5mm) |
Circuit SPDT | Differential Travel 0.031" (0.8mm) |
Switch Function On-Mom | Overtravel 0.040" (1.0mm) |
Current Rating (Amps) 100mA (AC/DC) | Mechanical Life 5,000,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 200,000 Cycles |
Voltage Rating - DC 30 V | Operating Temperature -40°C ~ 85°C |
Actuator Type Lever, Roller | Base Product Number |
Mounting Type Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 139,85000 Kč | 139,85 Kč |
| 10 | 115,80400 Kč | 1 158,04 Kč |
| 25 | 107,40880 Kč | 2 685,22 Kč |
| 50 | 101,47500 Kč | 5 073,75 Kč |
| 100 | 95,86640 Kč | 9 586,64 Kč |
| 250 | 88,92064 Kč | 22 230,16 Kč |
| 500 | 83,99914 Kč | 41 999,57 Kč |
| 1 000 | 79,34472 Kč | 79 344,72 Kč |
| Unit Price without VAT: | 139,85000 Kč |
|---|---|
| Unit Price with VAT: | 169,21850 Kč |

