Switch SPDT Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D2SW-01L1HS

DigiKey Part Number
SW1277-ND
Manufacturer
Manufacturer Product Number
D2SW-01L1HS
Description
SWITCH SNAP ACT SPDT 0.1A 125V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
D2SW-01L1HS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Solder Lug
Manufacturer
Omron Electronics Inc-EMC Div
Ingress Protection
IP67 - Dust Tight, Waterproof
Series
Operating Force
60gf
Packaging
Tray
Release Force
6.118gf
Part Status
Active
Operating Position
0.345" (8.8mm)
Circuit
SPDT
Differential Travel
0.031" (0.8mm)
Switch Function
On-Mom
Overtravel
0.040" (1.0mm)
Current Rating (Amps)
100mA (AC/DC)
Mechanical Life
5,000,000 Cycles
Voltage Rating - AC
125 V
Electrical Life
200,000 Cycles
Voltage Rating - DC
30 V
Operating Temperature
-40°C ~ 85°C
Actuator Type
Lever, Straight
Base Product Number
Mounting Type
Chassis Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 547
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1132,29000 Kč132,29 Kč
10109,44200 Kč1 094,42 Kč
25101,51280 Kč2 537,82 Kč
5095,90620 Kč4 795,31 Kč
10090,60430 Kč9 060,43 Kč
25084,03988 Kč21 009,97 Kč
50079,38798 Kč39 693,99 Kč
1 00074,98932 Kč74 989,32 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:132,29000 Kč
Unit Price with VAT:160,07090 Kč