
D2QW-C003MR | |
|---|---|
DigiKey Part Number | 39-D2QW-C003MR-ND |
Manufacturer | |
Manufacturer Product Number | D2QW-C003MR |
Description | SWITCH SNAP ACT SPST-NO 0.1A 30V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Current Rating (Amps) | 100mA (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Chassis Mount | |
Termination Style | Solder Lug | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Force | 153gf | |
Release Force | - | |
Operating Position | 0.331" (8.40mm) | |
Pretravel | - | |
Differential Travel | - | |
Overtravel | 0.106" (2.7mm) | |
Mechanical Life | 500,000 Cycles | |
Electrical Life | 200,000 Cycles | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 260,38000 Kč | 260,38 Kč |
| 10 | 215,73300 Kč | 2 157,33 Kč |
| 25 | 199,88400 Kč | 4 997,10 Kč |
| 100 | 178,87780 Kč | 17 887,78 Kč |
| 300 | 164,95190 Kč | 49 485,57 Kč |
| 500 | 159,28872 Kč | 79 644,36 Kč |
| 1 000 | 152,39005 Kč | 152 390,05 Kč |
| Unit Price without VAT: | 260,38000 Kč |
|---|---|
| Unit Price with VAT: | 315,05980 Kč |


