
D2QW-C003D | |
|---|---|
DigiKey Part Number | Z8551-ND |
Manufacturer | |
Manufacturer Product Number | D2QW-C003D |
Description | SWITCH SNAP ACT SPST-NO 0.1A 30V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | D2QW-C003D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Current Rating (Amps) | 100mA (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Force | 153gf | |
Release Force | - | |
Operating Position | 0.330" (8.4mm) | |
Pretravel | - | |
Differential Travel | - | |
Overtravel | 0.106" (2.7mm) | |
Mechanical Life | 500,000 Cycles | |
Electrical Life | 200,000 Cycles | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 141,32000 Kč | 141,32 Kč |
| 10 | 116,91700 Kč | 1 169,17 Kč |
| 25 | 108,45880 Kč | 2 711,47 Kč |
| 50 | 102,46180 Kč | 5 123,09 Kč |
| 100 | 96,80080 Kč | 9 680,08 Kč |
| 250 | 89,78660 Kč | 22 446,65 Kč |
| 500 | 84,81722 Kč | 42 408,61 Kč |
| 1 000 | 80,11745 Kč | 80 117,45 Kč |
| Unit Price without VAT: | 141,32000 Kč |
|---|---|
| Unit Price with VAT: | 170,99720 Kč |

