


D2JW-01K31-MD | |
|---|---|
DigiKey Part Number | SW1083-ND |
Manufacturer | |
Manufacturer Product Number | D2JW-01K31-MD |
Description | SWITCH SNAP ACTION SPDT 0.1A 30V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | D2JW-01K31-MD Models |
Category | Ingress Protection IP67 - Dust Tight, Waterproof |
Manufacturer Omron Electronics Inc-EMC Div | Operating Force 97gf |
Series | Release Force 20gf |
Packaging Bulk | Operating Position 0.406" (10.3mm) |
Part Status Active | Pretravel 0.218" (5.5mm) |
Circuit SPDT | Differential Travel 0.025" (0.6mm) |
Switch Function On-Mom | Overtravel 0.045" (1.1mm) |
Current Rating (Amps) 100mA (DC) | Mechanical Life 1,000,000 Cycles |
Voltage Rating - DC 30 V | Electrical Life 100,000 Cycles |
Actuator Type Lever, Simulated Roller | Operating Temperature -40°C ~ 85°C |
Mounting Type Chassis Mount | Base Product Number |
Termination Style Wire Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 387,41000 Kč | 387,41 Kč |
| 20 | 302,92750 Kč | 6 058,55 Kč |
| 40 | 286,18175 Kč | 11 447,27 Kč |
| 60 | 276,81667 Kč | 16 609,00 Kč |
| 100 | 276,15520 Kč | 27 615,52 Kč |
| Unit Price without VAT: | 387,41000 Kč |
|---|---|
| Unit Price with VAT: | 468,76610 Kč |



