
D2JW-01K11 | |
|---|---|
DigiKey Part Number | SW1160-ND |
Manufacturer | |
Manufacturer Product Number | D2JW-01K11 |
Description | SWITCH SNAP ACTION SPDT 0.1A 30V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | D2JW-01K11 Models |
Category | Ingress Protection IP67 - Dust Tight, Waterproof |
Manufacturer Omron Electronics Inc-EMC Div | Operating Force 82gf |
Series | Release Force 16gf |
Packaging Bulk | Operating Position 0.330" (8.4mm) |
Part Status Active | Pretravel 0.252" (6.4mm) |
Circuit SPDT | Differential Travel 0.027" (0.7mm) |
Switch Function On-Mom | Overtravel 0.055" (1.4mm) |
Current Rating (Amps) 100mA (DC) | Mechanical Life 1,000,000 Cycles |
Voltage Rating - DC 30 V | Electrical Life 100,000 Cycles |
Actuator Type Lever, Straight | Operating Temperature -40°C ~ 85°C |
Mounting Type Chassis Mount | Base Product Number |
Termination Style Solder Lug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 275,70000 Kč | 275,70 Kč |
| 10 | 228,18500 Kč | 2 281,85 Kč |
| 25 | 211,66840 Kč | 5 291,71 Kč |
| 50 | 199,96820 Kč | 9 998,41 Kč |
| 100 | 188,90850 Kč | 18 890,85 Kč |
| 250 | 175,21572 Kč | 43 803,93 Kč |
| 750 | 160,13719 Kč | 120 102,89 Kč |
| Unit Price without VAT: | 275,70000 Kč |
|---|---|
| Unit Price with VAT: | 333,59700 Kč |

