Switch SPST-NO Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D2HW-C233MS

DigiKey Part Number
Z8542-ND
Manufacturer
Manufacturer Product Number
D2HW-C233MS
Description
SWITCH SNP ACT SPST-NO 0.1A 125V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Switch SPST-NO Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
D2HW-C233MS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
Packaging
Bulk
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Current Rating (Amps)
100mA (AC), 2A (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
12 V
Actuator Type
Lever, Simulated Roller
Mounting Type
Chassis Mount
Termination Style
Wire Leads
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Operating Force
66gf
Release Force
5.099gf
Operating Position
0.440" (11.2mm)
Pretravel
-
Differential Travel
0.020" (0.5mm)
Overtravel
0.075" (1.9mm)
Mechanical Life
1,000,000 Cycles
Electrical Life
100,000 Cycles
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1282,00000 Kč282,00 Kč
20220,48950 Kč4 409,79 Kč
40208,30550 Kč8 332,22 Kč
60201,48983 Kč12 089,39 Kč
100193,21940 Kč19 321,94 Kč
260178,63485 Kč46 445,06 Kč
500169,28210 Kč84 641,05 Kč
1 000164,05737 Kč164 057,37 Kč
Manufacturers Standard Package
Unit Price without VAT:282,00000 Kč
Unit Price with VAT:341,22000 Kč