



D2HW-C233MR | |
|---|---|
DigiKey Part Number | 39-D2HW-C233MR-ND |
Manufacturer | |
Manufacturer Product Number | D2HW-C233MR |
Description | SWITCH SNP ACT SPST-NO 0.1A 125V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | D2HW-C233MR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Current Rating (Amps) | 100mA (AC), 2A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 12 V | |
Actuator Type | Lever, Simulated Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Force | 66gf | |
Release Force | 5.099gf | |
Operating Position | 0.440" (11.2mm) | |
Pretravel | - | |
Differential Travel | 0.020" (0.5mm) | |
Overtravel | 0.075" (1.9mm) | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 170,29000 Kč | 170,29 Kč |
| 20 | 133,19050 Kč | 2 663,81 Kč |
| 40 | 125,83050 Kč | 5 033,22 Kč |
| 60 | 121,71483 Kč | 7 302,89 Kč |
| 100 | 116,71950 Kč | 11 671,95 Kč |
| 260 | 107,91358 Kč | 28 057,53 Kč |
| 500 | 102,26782 Kč | 51 133,91 Kč |
| 1 000 | 96,59983 Kč | 96 599,83 Kč |
| Unit Price without VAT: | 170,29000 Kč |
|---|---|
| Unit Price with VAT: | 206,05090 Kč |



