
D2HW-C223MR | |
|---|---|
DigiKey Part Number | 39-D2HW-C223MR-ND |
Manufacturer | |
Manufacturer Product Number | D2HW-C223MR |
Description | SWITCH SNP ACT SPST-NO 0.1A 125V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | D2HW-C223MR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Current Rating (Amps) | 100mA (AC), 2A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 12 V | |
Actuator Type | Lever, Straight | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Force | 50gf | |
Release Force | 3.059gf | |
Operating Position | 0.366" (9.3mm) | |
Pretravel | - | |
Differential Travel | 0.031" (0.8mm) | |
Overtravel | 0.098" (2.5mm) | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 162,73000 Kč | 162,73 Kč |
| 20 | 127,26900 Kč | 2 545,38 Kč |
| 40 | 120,23450 Kč | 4 809,38 Kč |
| 60 | 116,30450 Kč | 6 978,27 Kč |
| 100 | 111,52880 Kč | 11 152,88 Kč |
| 260 | 103,11554 Kč | 26 810,04 Kč |
| 500 | 97,72092 Kč | 48 860,46 Kč |
| 1 000 | 92,30532 Kč | 92 305,32 Kč |
| Unit Price without VAT: | 162,73000 Kč |
|---|---|
| Unit Price with VAT: | 196,90330 Kč |

