
D2HW-C221M | |
|---|---|
DigiKey Part Number | SW1156-ND |
Manufacturer | |
Manufacturer Product Number | D2HW-C221M |
Description | SWITCH SNAP ACT SPDT 0.1A 125V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | D2HW-C221M Models |
Category | Termination Style Wire Leads |
Manufacturer Omron Electronics Inc-EMC Div | Ingress Protection IP67 - Dust Tight, Waterproof |
Series | Operating Force 50gf |
Packaging Bulk | Release Force 3.059gf |
Part Status Active | Operating Position 0.366" (9.3mm) |
Circuit SPDT | Differential Travel 0.031" (0.8mm) |
Switch Function On-Mom | Overtravel 0.098" (2.5mm) |
Current Rating (Amps) 100mA (AC), 2A (DC) | Mechanical Life 1,000,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 100,000 Cycles |
Voltage Rating - DC 12 V | Operating Temperature -40°C ~ 85°C |
Actuator Type Lever, Straight | Base Product Number |
Mounting Type Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 243,37000 Kč | 243,37 Kč |
| 20 | 190,33650 Kč | 3 806,73 Kč |
| 40 | 179,82150 Kč | 7 192,86 Kč |
| 60 | 173,93700 Kč | 10 436,22 Kč |
| 100 | 166,79760 Kč | 16 679,76 Kč |
| 260 | 154,20931 Kč | 40 094,42 Kč |
| 500 | 146,13726 Kč | 73 068,63 Kč |
| 1 000 | 140,12217 Kč | 140 122,17 Kč |
| Unit Price without VAT: | 243,37000 Kč |
|---|---|
| Unit Price with VAT: | 294,47770 Kč |

