
D2HW-C213MRS | |
|---|---|
DigiKey Part Number | Z8541-ND |
Manufacturer | |
Manufacturer Product Number | D2HW-C213MRS |
Description | SWITCH SNP ACT SPST-NO 0.1A 125V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | D2HW-C213MRS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Current Rating (Amps) | 100mA (AC), 2A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 12 V | |
Actuator Type | Lever, Straight | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Force | 76gf | |
Release Force | 7.138gf | |
Operating Position | 0.295" (7.5mm) | |
Pretravel | - | |
Differential Travel | 0.020" (0.5mm) | |
Overtravel | 0.062" (1.6mm) | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 364,17000 Kč | 364,17 Kč |
| 20 | 284,80650 Kč | 5 696,13 Kč |
| 40 | 269,06100 Kč | 10 762,44 Kč |
| 60 | 260,25517 Kč | 15 615,31 Kč |
| 100 | 249,56670 Kč | 24 956,67 Kč |
| 260 | 230,72419 Kč | 59 988,29 Kč |
| 500 | 222,78268 Kč | 111 391,34 Kč |
| Unit Price without VAT: | 364,17000 Kč |
|---|---|
| Unit Price with VAT: | 440,64570 Kč |


