D2HW-C201M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D2HW-C201M
D2HW-C201MS
D2HW-C201MS

D2HW-C201MS

DigiKey Part Number
Z5204-ND
Manufacturer
Manufacturer Product Number
D2HW-C201MS
Description
SWITCH SNAP ACT SPDT 0.1A 125V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
D2HW-C201MS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
100mA (AC), 2A (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
12 V
Actuator Type
Round (Pin Plunger)
Mounting Type
Chassis Mount
Termination Style
Wire Leads
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Operating Force
76gf
Release Force
10gf
Operating Position
0.250" (6.4mm)
Pretravel
-
Differential Travel
0.010" (0.25mm)
Overtravel
0.055" (1.4mm)
Mechanical Life
1,000,000 Cycles
Electrical Life
100,000 Cycles
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 83
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1138,94000 Kč138,94 Kč
10115,04400 Kč1 150,44 Kč
25106,70800 Kč2 667,70 Kč
50100,81300 Kč5 040,65 Kč
10095,24100 Kč9 524,10 Kč
30087,02773 Kč26 108,32 Kč
50083,45122 Kč41 725,61 Kč
1 00079,34668 Kč79 346,68 Kč
Manufacturers Standard Package
Unit Price without VAT:138,94000 Kč
Unit Price with VAT:168,11740 Kč