



D2HW-BR231DR | |
|---|---|
DigiKey Part Number | D2HW-BR231DR-ND |
Manufacturer | |
Manufacturer Product Number | D2HW-BR231DR |
Description | SWITCH SNAP ACT SPDT 0.1A 125V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | D2HW-BR231DR Models |
Category | Termination Style PC Pin |
Manufacturer Omron Electronics Inc-EMC Div | Ingress Protection IP67 - Dust Tight, Waterproof |
Series | Features Support Posts |
Packaging Bulk | Operating Force 66gf |
Part Status Active | Release Force 5.099gf |
Circuit SPDT | Operating Position 0.440" (11.2mm) |
Switch Function On-Mom | Differential Travel 0.020" (0.5mm) |
Current Rating (Amps) 100mA (AC), 2A (DC) | Overtravel 0.075" (1.9mm) |
Voltage Rating - AC 125 V | Mechanical Life 1,000,000 Cycles |
Voltage Rating - DC 12 V | Electrical Life 100,000 Cycles |
Actuator Type Lever, Simulated Roller | Operating Temperature -40°C ~ 85°C |
Mounting Type Through Hole, Right Angle | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,89000 Kč | 60,89 Kč |
| 10 | 50,35300 Kč | 503,53 Kč |
| 25 | 46,70800 Kč | 1 167,70 Kč |
| 50 | 44,12940 Kč | 2 206,47 Kč |
| 100 | 41,68940 Kč | 4 168,94 Kč |
| 250 | 38,67076 Kč | 9 667,69 Kč |
| 500 | 36,53190 Kč | 18 265,95 Kč |
| 1 000 | 34,50979 Kč | 34 509,79 Kč |
| 5 000 | 31,67548 Kč | 158 377,40 Kč |
| Unit Price without VAT: | 60,89000 Kč |
|---|---|
| Unit Price with VAT: | 73,67690 Kč |




