Switch SPDT Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Switch SPDT Chassis Mount
D2HWBL261H
D2HWBL261H
D2HWBL261H
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

D2HW-BL261H

DigiKey Part Number
39-D2HW-BL261H-ND
Manufacturer
Manufacturer Product Number
D2HW-BL261H
Description
SWITCH SNAP ACT SPDT 0.1A 125V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
D2HW-BL261H Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
100mA (AC), 2A (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
12 V
Actuator Type
Lever, Leaf
Mounting Type
Chassis Mount
Termination Style
Solder Lug
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
Support Posts
Operating Force
183gf
Release Force
20gf
Operating Position
0.291" (7.4mm)
Pretravel
-
Differential Travel
0.020" (0.5mm)
Overtravel
0.070" (1.8mm)
Mechanical Life
1,000,000 Cycles
Electrical Life
100,000 Cycles
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 249
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
178,95000 Kč78,95 Kč
1065,43000 Kč654,30 Kč
2560,68440 Kč1 517,11 Kč
5057,32880 Kč2 866,44 Kč
10054,16010 Kč5 416,01 Kč
25050,23812 Kč12 559,53 Kč
50047,45884 Kč23 729,42 Kč
1 00044,83136 Kč44 831,36 Kč
5 00041,93826 Kč209 691,30 Kč
Manufacturers Standard Package
Unit Price without VAT:78,95000 Kč
Unit Price with VAT:95,52950 Kč