
D2HW-BL221M | |
|---|---|
DigiKey Part Number | SW736-ND |
Manufacturer | |
Manufacturer Product Number | D2HW-BL221M |
Description | SWITCH SNAP ACT SPDT 0.1A 125V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | D2HW-BL221M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 100mA (AC), 2A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 12 V | |
Actuator Type | Lever, Straight | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | Support Posts | |
Operating Force | 50gf | |
Release Force | 3.059gf | |
Operating Position | 0.366" (9.3mm) | |
Pretravel | - | |
Differential Travel | 0.031" (0.8mm) | |
Overtravel | 0.098" (2.5mm) | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 201,16000 Kč | 201,16 Kč |
| 20 | 157,23300 Kč | 3 144,66 Kč |
| 40 | 148,54500 Kč | 5 941,80 Kč |
| 60 | 143,68583 Kč | 8 621,15 Kč |
| 100 | 137,78890 Kč | 13 778,89 Kč |
| 260 | 127,39165 Kč | 33 121,83 Kč |
| 500 | 120,72548 Kč | 60 362,74 Kč |
| 1 000 | 114,16088 Kč | 114 160,88 Kč |
| Unit Price without VAT: | 201,16000 Kč |
|---|---|
| Unit Price with VAT: | 243,40360 Kč |



