Switch SPST-NC Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D2HW-BL202M

DigiKey Part Number
D2HW-BL202M-ND
Manufacturer
Manufacturer Product Number
D2HW-BL202M
Description
SWITCH SNP ACT SPST-NC 0.1A 125V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Switch SPST-NC Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
D2HW-BL202M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Wire Leads
Manufacturer
Omron Electronics Inc-EMC Div
Ingress Protection
IP67 - Dust Tight, Waterproof
Series
Features
Support Posts
Packaging
Bulk
Operating Force
76gf
Part Status
Active
Release Force
10gf
Circuit
SPST-NC
Operating Position
0.250" (6.4mm)
Switch Function
On-Mom
Differential Travel
0.010" (0.25mm)
Current Rating (Amps)
100mA (AC), 2A (DC)
Overtravel
0.055" (1.4mm)
Voltage Rating - AC
125 V
Mechanical Life
1,000,000 Cycles
Voltage Rating - DC
12 V
Electrical Life
100,000 Cycles
Actuator Type
Round (Pin Plunger)
Operating Temperature
-40°C ~ 85°C
Mounting Type
Chassis Mount
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 81
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1144,26000 Kč144,26 Kč
10119,47900 Kč1 194,79 Kč
25110,82760 Kč2 770,69 Kč
50104,70020 Kč5 235,01 Kč
10098,91320 Kč9 891,32 Kč
30090,38380 Kč27 115,14 Kč
50086,66882 Kč43 334,41 Kč
1 00081,86637 Kč81 866,37 Kč
Manufacturers Standard Package
Unit Price without VAT:144,26000 Kč
Unit Price with VAT:174,55460 Kč