Switch SPDT Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Switch SPDT Through Hole
D2HW-A211D-ND
D2HW-A211D-ND

D2HW-A211D

DigiKey Part Number
D2HW-A211D-ND
Manufacturer
Manufacturer Product Number
D2HW-A211D
Description
SWITCH SNAP ACT SPDT 0.1A 125V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Switch SPDT Through Hole
Datasheet
 Datasheet
EDA/CAD Models
D2HW-A211D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
100mA (AC), 2A (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
12 V
Actuator Type
Lever, Straight
Mounting Type
Through Hole
Termination Style
PC Pin
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Operating Force
76gf
Release Force
7.138gf
Operating Position
0.453" (11.5mm)
Pretravel
-
Differential Travel
0.020" (0.5mm)
Overtravel
0.062" (1.6mm)
Mechanical Life
1,000,000 Cycles
Electrical Life
100,000 Cycles
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 947
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
169,08000 Kč69,08 Kč
1057,24100 Kč572,41 Kč
2553,09960 Kč1 327,49 Kč
5050,16420 Kč2 508,21 Kč
10047,39250 Kč4 739,25 Kč
25043,96140 Kč10 990,35 Kč
50041,52942 Kč20 764,71 Kč
1 00039,23035 Kč39 230,35 Kč
5 00036,34493 Kč181 724,65 Kč
Manufacturers Standard Package
Unit Price without VAT:69,08000 Kč
Unit Price with VAT:83,58680 Kč