Switch SPST-NO Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Switch SPST-NO Chassis Mount
D2GW-SC1L2M
D2GW-SC1L2M

D2GW-SC1L3M

DigiKey Part Number
39-D2GW-SC1L3M-ND
Manufacturer
Manufacturer Product Number
D2GW-SC1L3M
Description
SEALED SWITCH PCB PIN PLUNGER
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Switch SPST-NO Chassis Mount
EDA/CAD Models
D2GW-SC1L3M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Wire Leads
Manufacturer
Omron Electronics Inc-EMC Div
Ingress Protection
IP67 - Dust Tight, Waterproof
Series
Operating Force
87gf
Packaging
Tray
Release Force
2.000gf
Part Status
Active
Operating Position
0.317" (8.05mm)
Circuit
SPST-NO
Differential Travel
0.055" (1.4mm)
Switch Function
Off-Mom
Overtravel
0.175" (4.45mm)
Current Rating (Amps)
10mA (DC)
Mechanical Life
200,000 Cycles
Voltage Rating - DC
13.5 V
Electrical Life
200,000 Cycles
Actuator Type
Lever, Straight
Operating Temperature
-40°C ~ 85°C
Mounting Type
Chassis Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 378
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1171,97000 Kč171,97 Kč
20134,47100 Kč2 689,42 Kč
40127,04325 Kč5 081,73 Kč
60122,88733 Kč7 373,24 Kč
100117,84290 Kč11 784,29 Kč
260108,95215 Kč28 327,56 Kč
500103,25220 Kč51 626,10 Kč
1 00097,52962 Kč97 529,62 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:171,97000 Kč
Unit Price with VAT:208,08370 Kč