Switch SPST-NC Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D2GW-AL62D

DigiKey Part Number
39-D2GW-AL62D-ND
Manufacturer
Manufacturer Product Number
D2GW-AL62D
Description
SEALED ULTRA SUBMINIATURE SWITCH
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Switch SPST-NC Through Hole
EDA/CAD Models
D2GW-AL62D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
Packaging
Tray
Part Status
Active
Circuit
SPST-NC
Switch Function
On-Mom
Current Rating (Amps)
10mA (DC)
Voltage Rating - DC
13.5 V
Actuator Type
Lever, Leaf
Mounting Type
Through Hole
Termination Style
PC Pin
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Operating Force
153gf
Release Force
10gf
Operating Position
0.346" (8.80mm)
Pretravel
-
Differential Travel
0.055" (1.4mm)
Overtravel
0.105" (2.67mm)
Mechanical Life
200,000 Cycles
Electrical Life
200,000 Cycles
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
50028,42382 Kč14 211,91 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:28,42382 Kč
Unit Price with VAT:34,39282 Kč