



D2GW-A1R3F | |
|---|---|
DigiKey Part Number | 39-D2GW-A1R3F-ND |
Manufacturer | |
Manufacturer Product Number | D2GW-A1R3F |
Description | SEALED SWITCH PCB PIN PLUNGER |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Panel Mount |
EDA/CAD Models | D2GW-A1R3F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Current Rating (Amps) | 10mA (DC) | |
Voltage Rating - DC | 13.5 V | |
Actuator Type | Lever, Straight | |
Mounting Type | Panel Mount | |
Termination Style | Press-Fit | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Force | 87gf | |
Release Force | 2.000gf | |
Operating Position | 0.356" (9.05mm) | |
Pretravel | - | |
Differential Travel | 0.055" (1.4mm) | |
Overtravel | 0.175" (4.45mm) | |
Mechanical Life | 200,000 Cycles | |
Electrical Life | 200,000 Cycles | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,82000 Kč | 50,82 Kč |
| 10 | 42,12200 Kč | 421,22 Kč |
| 25 | 39,07320 Kč | 976,83 Kč |
| 50 | 36,91440 Kč | 1 845,72 Kč |
| 100 | 34,87560 Kč | 3 487,56 Kč |
| 250 | 32,35036 Kč | 8 087,59 Kč |
| 500 | 30,56174 Kč | 15 280,87 Kč |
| 1 000 | 28,87036 Kč | 28 870,36 Kč |
| 5 000 | 26,15826 Kč | 130 791,30 Kč |
| Unit Price without VAT: | 50,82000 Kč |
|---|---|
| Unit Price with VAT: | 61,49220 Kč |

