



D2GW-A02D | |
|---|---|
DigiKey Part Number | 39-D2GW-A02D-ND |
Manufacturer | |
Manufacturer Product Number | D2GW-A02D |
Description | SEALED SWITCH PCB PIN PLUNGER |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NC Through Hole |
EDA/CAD Models | D2GW-A02D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPST-NC | |
Switch Function | On-Mom | |
Current Rating (Amps) | 10mA (DC) | |
Voltage Rating - DC | 13.5 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Force | 122gf | |
Release Force | 10gf | |
Operating Position | 0.315" (8.0mm) | |
Pretravel | - | |
Differential Travel | 0.010" (0.25mm) | |
Overtravel | 0.065" (1.7mm) | |
Mechanical Life | 200,000 Cycles | |
Electrical Life | 200,000 Cycles | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,12000 $ | 2,12 $ |
| 10 | 1,75700 $ | 17,57 $ |
| 25 | 1,62960 $ | 40,74 $ |
| 50 | 1,53960 $ | 76,98 $ |
| 100 | 1,45450 $ | 145,45 $ |
| 250 | 1,34920 $ | 337,30 $ |
| 500 | 1,27460 $ | 637,30 $ |
| 1 000 | 1,20407 $ | 1 204,07 $ |
| 5 000 | 1,08050 $ | 5 402,50 $ |
| Unit Price without VAT: | 2,12000 $ |
|---|---|
| Unit Price with VAT: | 2,56520 $ |

