


D2FW-G281M(D) | |
|---|---|
DigiKey Part Number | SW1151-ND |
Manufacturer | |
Manufacturer Product Number | D2FW-G281M(D) |
Description | SWITCH SNAP ACTION SPDT 1A 30V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | D2FW-G281M(D) Models |
Category | Termination Style Wire Leads |
Manufacturer Omron Electronics Inc-EMC Div | Ingress Protection IP67 - Dust Tight, Waterproof |
Series | Operating Force 300gf |
Packaging Bulk | Release Force 60gf |
Part Status Active | Operating Position 0.472" (12.0mm) |
Circuit SPDT | Differential Travel 0.040" (1.0mm) |
Switch Function On-Mom | Overtravel 0.040" (1.0mm) |
Current Rating (Amps) 1A (DC) | Mechanical Life 300,000 Cycles |
Voltage Rating - DC 30 V | Electrical Life 30,000 Cycles |
Actuator Type Lever, Leaf | Operating Temperature -40°C ~ 85°C |
Mounting Type Chassis Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 274,44000 Kč | 274,44 Kč |
| 20 | 214,58900 Kč | 4 291,78 Kč |
| 40 | 202,72525 Kč | 8 109,01 Kč |
| 60 | 196,09333 Kč | 11 765,60 Kč |
| 100 | 188,04340 Kč | 18 804,34 Kč |
| 260 | 173,84888 Kč | 45 200,71 Kč |
| 500 | 164,74862 Kč | 82 374,31 Kč |
| 1 000 | 159,34857 Kč | 159 348,57 Kč |
| Unit Price without VAT: | 274,44000 Kč |
|---|---|
| Unit Price with VAT: | 332,07240 Kč |

