


D2FW-G273M(D) | |
|---|---|
DigiKey Part Number | 39-D2FW-G273M(D)-ND |
Manufacturer | |
Manufacturer Product Number | D2FW-G273M(D) |
Description | SWITCH SNAP ACT SPST-NO 1A 30V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | D2FW-G273M(D) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Current Rating (Amps) | 1A (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Lever, Leaf | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Force | 250gf | |
Release Force | 30gf | |
Operating Position | 0.453" (11.5mm) | |
Pretravel | - | |
Differential Travel | 0.040" (1.0mm) | |
Overtravel | 0.040" (1.0mm) | |
Mechanical Life | 300,000 Cycles | |
Electrical Life | 30,000 Cycles | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 271,71000 Kč | 271,71 Kč |
| 20 | 212,43700 Kč | 4 248,74 Kč |
| 40 | 200,69375 Kč | 8 027,75 Kč |
| 60 | 194,13000 Kč | 11 647,80 Kč |
| 100 | 186,15780 Kč | 18 615,78 Kč |
| 260 | 172,10850 Kč | 44 748,21 Kč |
| 500 | 163,09776 Kč | 81 548,88 Kč |
| 1 000 | 157,63724 Kč | 157 637,24 Kč |
| Unit Price without VAT: | 271,71000 Kč |
|---|---|
| Unit Price with VAT: | 328,76910 Kč |


