



D2FS-F-N-A1 | |
|---|---|
DigiKey Part Number | SW1981-ND |
Manufacturer | |
Manufacturer Product Number | D2FS-F-N-A1 |
Description | SWITCH SNAP ACT SPST-NO 0.1A 6V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | D2FS-F-N-A1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Current Rating (Amps) | 100mA (DC) | |
Voltage Rating - DC | 6 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Through Hole, Right Angle | |
Termination Style | PC Pin | |
Ingress Protection | IP40 | |
Features | - | |
Operating Force | 87gf | |
Release Force | 5.099gf | |
Operating Position | 0.276" (7.0mm) | |
Pretravel | 0.020" (0.5mm) | |
Differential Travel | 0.005" (0.13mm) | |
Overtravel | 0.010" (0.25mm) | |
Mechanical Life | 100,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Operating Temperature | -20°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,31000 Kč | 23,31 Kč |
| 10 | 19,44400 Kč | 194,44 Kč |
| 25 | 18,94840 Kč | 473,71 Kč |
| 50 | 18,60420 Kč | 930,21 Kč |
| 100 | 18,23260 Kč | 1 823,26 Kč |
| 450 | 13,89040 Kč | 6 250,68 Kč |
| 900 | 13,10812 Kč | 11 797,31 Kč |
| 1 350 | 12,27590 Kč | 16 572,47 Kč |
| Unit Price without VAT: | 23,31000 Kč |
|---|---|
| Unit Price with VAT: | 28,20510 Kč |

