Switch SPDT Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D2FD-2L30-1T

DigiKey Part Number
39-D2FD-2L30-1T-ND
Manufacturer
Manufacturer Product Number
D2FD-2L30-1T
Description
SWITCH SNAP ACTION SPDT 2A 125V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Switch SPDT Through Hole
Datasheet
 Datasheet
EDA/CAD Models
D2FD-2L30-1T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
2A (AC/DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Lever, Simulated Roller
Mounting Type
Through Hole
Termination Style
PC Pin
Ingress Protection
IP60 - Dust Tight
Features
-
Operating Force
66gf
Release Force
5.099gf
Operating Position
0.445" (11.3mm)
Pretravel
-
Differential Travel
0.020" (0.5mm)
Overtravel
0.020" (0.5mm)
Mechanical Life
300,000 Cycles
Electrical Life
30,000 Cycles
Operating Temperature
-20°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 540
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
193,65000 Kč93,65 Kč
1077,48300 Kč774,83 Kč
2571,87200 Kč1 796,80 Kč
5067,90340 Kč3 395,17 Kč
10064,14890 Kč6 414,89 Kč
25059,50160 Kč14 875,40 Kč
75054,36803 Kč40 776,02 Kč
1 50051,90439 Kč77 856,58 Kč
Manufacturers Standard Package
Unit Price without VAT:93,65000 Kč
Unit Price with VAT:113,31650 Kč