
D2FD-2L30-1H | |
|---|---|
DigiKey Part Number | SW1369-ND |
Manufacturer | |
Manufacturer Product Number | D2FD-2L30-1H |
Description | SWITCH SNAP ACTION SPDT 2A 125V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | D2FD-2L30-1H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 2A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Lever, Simulated Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Solder Lug | |
Ingress Protection | IP60 - Dust Tight | |
Features | - | |
Operating Force | 66gf | |
Release Force | 5.099gf | |
Operating Position | 0.445" (11.3mm) | |
Pretravel | - | |
Differential Travel | 0.020" (0.5mm) | |
Overtravel | 0.020" (0.5mm) | |
Mechanical Life | 300,000 Cycles | |
Electrical Life | 30,000 Cycles | |
Operating Temperature | -20°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,18000 Kč | 92,18 Kč |
| 10 | 72,63200 Kč | 726,32 Kč |
| 25 | 70,78840 Kč | 1 769,71 Kč |
| 50 | 60,70520 Kč | 3 035,26 Kč |
| 100 | 55,56070 Kč | 5 556,07 Kč |
| 250 | 54,36804 Kč | 13 592,01 Kč |
| 1 500 | 51,90439 Kč | 77 856,58 Kč |
| Unit Price without VAT: | 92,18000 Kč |
|---|---|
| Unit Price with VAT: | 111,53780 Kč |

