
D2FD-01L30-1T | |
|---|---|
DigiKey Part Number | 39-D2FD-01L30-1T-ND |
Manufacturer | |
Manufacturer Product Number | D2FD-01L30-1T |
Description | SWITCH SNAP ACT SPDT 0.1A 125V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | D2FD-01L30-1T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 100mA (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Lever, Simulated Roller | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Ingress Protection | IP60 - Dust Tight | |
Features | - | |
Operating Force | 66gf | |
Release Force | 5.099gf | |
Operating Position | 0.445" (11.3mm) | |
Pretravel | - | |
Differential Travel | 0.020" (0.5mm) | |
Overtravel | 0.020" (0.5mm) | |
Mechanical Life | 300,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Operating Temperature | -20°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,37000 Kč | 100,37 Kč |
| 10 | 83,11000 Kč | 831,10 Kč |
| 25 | 77,09640 Kč | 1 927,41 Kč |
| 50 | 72,83360 Kč | 3 641,68 Kč |
| 100 | 68,80830 Kč | 6 880,83 Kč |
| 250 | 63,82384 Kč | 15 955,96 Kč |
| 750 | 58,31592 Kč | 43 736,94 Kč |
| 1 500 | 55,08461 Kč | 82 626,91 Kč |
| Unit Price without VAT: | 100,37000 Kč |
|---|---|
| Unit Price with VAT: | 121,44770 Kč |

