
D2FD-01L1-1T | |
|---|---|
DigiKey Part Number | SW1376-ND |
Manufacturer | |
Manufacturer Product Number | D2FD-01L1-1T |
Description | SWITCH SNAP ACT SPDT 0.1A 125V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | D2FD-01L1-1T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 100mA (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Lever, Straight | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Ingress Protection | IP60 - Dust Tight | |
Features | - | |
Operating Force | 66gf | |
Release Force | 5.099gf | |
Operating Position | 0.328" (8.3mm) | |
Pretravel | - | |
Differential Travel | 0.020" (0.5mm) | |
Overtravel | 0.020" (0.5mm) | |
Mechanical Life | 300,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Operating Temperature | -20°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,35000 Kč | 87,35 Kč |
| 10 | 72,33800 Kč | 723,38 Kč |
| 25 | 67,10120 Kč | 1 677,53 Kč |
| 50 | 63,39720 Kč | 3 169,86 Kč |
| 100 | 59,89260 Kč | 5 989,26 Kč |
| 250 | 55,55400 Kč | 13 888,50 Kč |
| 750 | 50,76084 Kč | 38 070,63 Kč |
| 1 500 | 47,94865 Kč | 71 922,98 Kč |
| Unit Price without VAT: | 87,35000 Kč |
|---|---|
| Unit Price with VAT: | 105,69350 Kč |

