Switch SPDT Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D2FD-01L1-1H

DigiKey Part Number
39-D2FD-01L1-1H-ND
Manufacturer
Manufacturer Product Number
D2FD-01L1-1H
Description
SWITCH SNAP ACT SPDT 0.1A 125V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
D2FD-01L1-1H Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
100mA (AC/DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Lever, Straight
Mounting Type
Chassis Mount
Termination Style
Solder Lug
Ingress Protection
IP60 - Dust Tight
Features
-
Operating Force
66gf
Release Force
5.099gf
Operating Position
0.328" (8.3mm)
Pretravel
-
Differential Travel
0.020" (0.5mm)
Overtravel
0.020" (0.5mm)
Mechanical Life
300,000 Cycles
Electrical Life
100,000 Cycles
Operating Temperature
-20°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
180,63000 Kč80,63 Kč
1058,43700 Kč584,37 Kč
2557,20680 Kč1 430,17 Kč
5055,56080 Kč2 778,04 Kč
10054,21260 Kč5 421,26 Kč
Unit Price without VAT:80,63000 Kč
Unit Price with VAT:97,56230 Kč