
D2FD-01L0-1T | |
|---|---|
DigiKey Part Number | SW1366-ND |
Manufacturer | |
Manufacturer Product Number | D2FD-01L0-1T |
Description | SWITCH SNAP ACT SPDT 0.1A 125V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | D2FD-01L0-1T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 100mA (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Ingress Protection | IP60 - Dust Tight | |
Features | - | |
Operating Force | 204gf | |
Release Force | 25gf | |
Operating Position | 0.276" (7.0mm) | |
Pretravel | 0.024" (0.6mm) | |
Differential Travel | 0.005" (0.13mm) | |
Overtravel | 0.010" (0.25mm) | |
Mechanical Life | 300,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Operating Temperature | -20°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,49000 Kč | 94,49 Kč |
| 10 | 78,15500 Kč | 781,55 Kč |
| 25 | 72,49360 Kč | 1 812,34 Kč |
| 50 | 68,48700 Kč | 3 424,35 Kč |
| 100 | 64,70110 Kč | 6 470,11 Kč |
| 250 | 60,01480 Kč | 15 003,70 Kč |
| 750 | 54,83641 Kč | 41 127,31 Kč |
| 1 500 | 51,79787 Kč | 77 696,81 Kč |
| Unit Price without VAT: | 94,49000 Kč |
|---|---|
| Unit Price with VAT: | 114,33290 Kč |

