



D2F-L2 | |
|---|---|
DigiKey Part Number | SW860-ND |
Manufacturer | |
Manufacturer Product Number | D2F-L2 |
Description | SWITCH SNAP ACTION SPDT 3A 125V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | D2F-L2 Models |
Category | Termination Style PC Pin |
Manufacturer Omron Electronics Inc-EMC Div | Ingress Protection IP40 |
Series | Operating Force 80gf |
Packaging Tray | Release Force 5.099gf |
Part Status Active | Operating Position 0.512" (13.0mm) |
Circuit SPDT | Differential Travel 0.020" (0.5mm) |
Switch Function On-Mom | Overtravel 0.022" (0.55mm) |
Current Rating (Amps) 3A (AC), 2A (DC) | Mechanical Life 1,000,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 30,000 Cycles |
Voltage Rating - DC 30 V | Operating Temperature -40°C ~ 85°C |
Actuator Type Lever, Roller | Base Product Number |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 153,29000 Kč | 153,29 Kč |
| 10 | 126,91200 Kč | 1 269,12 Kč |
| 25 | 117,71480 Kč | 2 942,87 Kč |
| 50 | 111,20960 Kč | 5 560,48 Kč |
| 100 | 105,06350 Kč | 10 506,35 Kč |
| 250 | 97,45172 Kč | 24 362,93 Kč |
| 750 | 89,03824 Kč | 66 778,68 Kč |
| 1 500 | 85,35421 Kč | 128 031,31 Kč |
| Unit Price without VAT: | 153,29000 Kč |
|---|---|
| Unit Price with VAT: | 185,48090 Kč |










