
D2F-L2-A1 | |
|---|---|
DigiKey Part Number | Z12220-ND |
Manufacturer | |
Manufacturer Product Number | D2F-L2-A1 |
Description | SWITCH SNAP ACTION SPDT 3A 125V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | D2F-L2-A1 Models |
Category | Termination Style PC Pin |
Manufacturer Omron Electronics Inc-EMC Div | Ingress Protection IP40 |
Series | Operating Force 80gf |
Packaging Bulk | Release Force 5.099gf |
Part Status Active | Operating Position 0.512" (13.0mm) |
Circuit SPDT | Differential Travel 0.020" (0.5mm) |
Switch Function On-Mom | Overtravel 0.022" (0.55mm) |
Current Rating (Amps) 3A (AC), 2A (DC) | Mechanical Life 1,000,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 30,000 Cycles |
Voltage Rating - DC 30 V | Operating Temperature -40°C ~ 85°C |
Actuator Type Lever, Roller | Base Product Number |
Mounting Type Through Hole, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,25000 Kč | 106,25 Kč |
| 10 | 87,87700 Kč | 878,77 Kč |
| 25 | 81,52280 Kč | 2 038,07 Kč |
| 50 | 77,01640 Kč | 3 850,82 Kč |
| 100 | 72,76020 Kč | 7 276,02 Kč |
| 450 | 64,30940 Kč | 28 939,23 Kč |
| 900 | 60,74814 Kč | 54 673,33 Kč |
| 1 350 | 58,75536 Kč | 79 319,74 Kč |
| Unit Price without VAT: | 106,25000 Kč |
|---|---|
| Unit Price with VAT: | 128,56250 Kč |




