



D2F-FL-A | |
---|---|
DigiKey Part Number | SW841-ND |
Manufacturer | |
Manufacturer Product Number | D2F-FL-A |
Description | SWITCH SNAP ACTION SPDT 1A 125V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | D2F-FL-A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 1A (AC), 500mA (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Lever, Straight | |
Mounting Type | Through Hole, Right Angle | |
Termination Style | PC Pin | |
Ingress Protection | IP40 | |
Features | - | |
Operating Force | 75gf | |
Release Force | 2.039gf | |
Operating Position | 0.268" (6.8mm) | |
Pretravel | - | |
Differential Travel | 0.020" (0.5mm) | |
Overtravel | 0.022" (0.55mm) | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 30,000 Cycles | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 53,95000 Kč | 53,95 Kč |
10 | 44,63900 Kč | 446,39 Kč |
25 | 41,41000 Kč | 1 035,25 Kč |
50 | 39,12300 Kč | 1 956,15 Kč |
100 | 36,96080 Kč | 3 696,08 Kč |
450 | 34,22647 Kč | 15 401,91 Kč |
Unit Price without VAT: | 53,95000 Kč |
---|---|
Unit Price with VAT: | 65,27950 Kč |