Switch SPDT Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D2F-01L30-A

DigiKey Part Number
Z13000-ND
Manufacturer
Manufacturer Product Number
D2F-01L30-A
Description
SWITCH SNAP ACTION SPDT 0.1A 30V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Switch SPDT Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
D2F-01L30-A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
100mA (DC)
Voltage Rating - DC
30 V
Actuator Type
Lever, Simulated Roller
Mounting Type
Through Hole, Right Angle
Termination Style
PC Pin
Ingress Protection
IP40
Features
-
Operating Force
55gf
Release Force
4.079gf
Operating Position
0.374" (9.5mm)
Pretravel
-
Differential Travel
0.020" (0.5mm)
Overtravel
0.020" (0.5mm)
Mechanical Life
1,000,000 Cycles
Electrical Life
100,000 Cycles
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
186,52000 Kč86,52 Kč
1071,61200 Kč716,12 Kč
2566,42520 Kč1 660,63 Kč
5062,75840 Kč3 137,92 Kč
10059,28940 Kč5 928,94 Kč
45052,40420 Kč23 581,89 Kč
90049,50282 Kč44 552,54 Kč
1 35047,87955 Kč64 637,39 Kč
Manufacturers Standard Package
Unit Price without VAT:86,52000 Kč
Unit Price with VAT:104,68920 Kč