



D2F-01FL30-D3 | |
|---|---|
DigiKey Part Number | 39-D2F-01FL30-D3-ND |
Manufacturer | |
Manufacturer Product Number | D2F-01FL30-D3 |
Description | SWITCH SNAP ACTION SPDT 0.1A 30V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | D2F-01FL30-D3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 100mA (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Lever, Simulated Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Solder Lug | |
Ingress Protection | IP40 | |
Features | - | |
Operating Force | 31gf | |
Release Force | 2.039gf | |
Operating Position | 0.374" (9.5mm) | |
Pretravel | - | |
Differential Travel | 0.020" (0.5mm) | |
Overtravel | 0.020" (0.5mm) | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,94000 Kč | 44,94 Kč |
| 10 | 37,18700 Kč | 371,87 Kč |
| 25 | 34,49560 Kč | 862,39 Kč |
| 50 | 32,58460 Kč | 1 629,23 Kč |
| 100 | 30,78520 Kč | 3 078,52 Kč |
| 250 | 28,55644 Kč | 7 139,11 Kč |
| 500 | 26,97740 Kč | 13 488,70 Kč |
| 1 000 | 25,48485 Kč | 25 484,85 Kč |
| 5 000 | 22,88257 Kč | 114 412,85 Kč |
| Unit Price without VAT: | 44,94000 Kč |
|---|---|
| Unit Price with VAT: | 54,37740 Kč |


