
D2F-01FL-D | |
|---|---|
DigiKey Part Number | SW1145-ND |
Manufacturer | |
Manufacturer Product Number | D2F-01FL-D |
Description | SWITCH SNAP ACTION SPDT 0.1A 30V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | D2F-01FL-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 100mA (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Lever, Straight | |
Mounting Type | Chassis Mount | |
Termination Style | Solder Lug | |
Ingress Protection | IP40 | |
Features | - | |
Operating Force | 25gf | |
Release Force | 2.039gf | |
Operating Position | 0.268" (6.8mm) | |
Pretravel | - | |
Differential Travel | 0.020" (0.5mm) | |
Overtravel | 0.022" (0.55mm) | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,66000 Kč | 68,66 Kč |
| 10 | 56,80000 Kč | 568,00 Kč |
| 25 | 52,68800 Kč | 1 317,20 Kč |
| 50 | 49,77780 Kč | 2 488,89 Kč |
| 100 | 47,02710 Kč | 4 702,71 Kč |
| 250 | 43,62208 Kč | 10 905,52 Kč |
| 500 | 41,20942 Kč | 20 604,71 Kč |
| 1 000 | 38,92840 Kč | 38 928,40 Kč |
| 5 000 | 37,20585 Kč | 186 029,25 Kč |
| Unit Price without VAT: | 68,66000 Kč |
|---|---|
| Unit Price with VAT: | 83,07860 Kč |




