
D2F-01F-A1 | |
|---|---|
DigiKey Part Number | Z12213-ND |
Manufacturer | |
Manufacturer Product Number | D2F-01F-A1 |
Description | SWITCH SNAP ACTION SPDT 0.1A 30V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | D2F-01F-A1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 100mA (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Through Hole, Right Angle | |
Termination Style | PC Pin | |
Ingress Protection | IP40 | |
Features | - | |
Operating Force | 75gf | |
Release Force | 5.099gf | |
Operating Position | 0.217" (5.5mm) | |
Pretravel | 0.020" (0.5mm) | |
Differential Travel | 0.005" (0.13mm) | |
Overtravel | 0.010" (0.25mm) | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,41000 Kč | 63,41 Kč |
| 10 | 58,43700 Kč | 584,37 Kč |
| 25 | 56,59400 Kč | 1 414,85 Kč |
| 50 | 55,76640 Kč | 2 788,32 Kč |
| 100 | 43,41970 Kč | 4 341,97 Kč |
| 450 | 39,50984 Kč | 17 779,43 Kč |
| 900 | 39,09104 Kč | 35 181,94 Kč |
| 1 350 | 37,80962 Kč | 51 042,99 Kč |
| 5 400 | 37,02733 Kč | 199 947,58 Kč |
| Unit Price without VAT: | 63,41000 Kč |
|---|---|
| Unit Price with VAT: | 76,72610 Kč |


