Switch SPST-NO Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Switch SPST-NO Chassis Mount
D2EW Sealed Ultra Subminiature Basic Switches from Omron PIO | DigiKey

D2EW-SC03M

DigiKey Part Number
39-D2EW-SC03M-ND
Manufacturer
Manufacturer Product Number
D2EW-SC03M
Description
SEALED ULTRA SUBMINIATURE BASIC
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Switch SPST-NO Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
D2EW-SC03M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
Packaging
Bag
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Current Rating (Amps)
100mA (DC)
Voltage Rating - DC
12 V
Actuator Type
Round (Pin Plunger)
Mounting Type
Chassis Mount
Termination Style
Wire Leads
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Operating Force
122gf
Release Force
10gf
Operating Position
0.276" (7.0mm)
Pretravel
-
Differential Travel
0.010" (0.25mm)
Overtravel
0.065" (1.7mm)
Mechanical Life
300,000 Cycles
Electrical Life
300,000 Cycles
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 54
Factory Stock: 100
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1137,12000 Kč137,12 Kč
10113,47300 Kč1 134,73 Kč
25105,25880 Kč2 631,47 Kč
5099,44660 Kč4 972,33 Kč
10093,94930 Kč9 394,93 Kč
30085,84683 Kč25 754,05 Kč
50082,31846 Kč41 159,23 Kč
1 00078,14658 Kč78 146,58 Kč
Manufacturers Standard Package
Unit Price without VAT:137,12000 Kč
Unit Price with VAT:165,91520 Kč