



D2EW-R5-SC03M | |
|---|---|
DigiKey Part Number | 39-D2EW-R5-SC03M-ND |
Manufacturer | |
Manufacturer Product Number | D2EW-R5-SC03M |
Description | PIN PLUNGER LEAD WIRES DOWN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | D2EW-R5-SC03M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Current Rating (Amps) | - | |
Voltage Rating - DC | 18 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Force | 122gf | |
Release Force | 10gf | |
Operating Position | 0.276" (7.0mm) | |
Pretravel | - | |
Differential Travel | 0.010" (0.25mm) | |
Overtravel | 0.065" (1.7mm) | |
Mechanical Life | 300,000 Cycles | |
Electrical Life | 300,000 Cycles | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 117,12890 Kč | 11 712,89 Kč |
| Unit Price without VAT: | 117,12890 Kč |
|---|---|
| Unit Price with VAT: | 141,72597 Kč |

