New at DigiKey
Switch SPST-NO Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Switch SPST-NO Chassis Mount
D2EW Sealed Ultra Subminiature Basic Switches from Omron PIO | DigiKey
D2EW-R Sealed Ultra Subminiature Switches

D2EW-R1-B03L

DigiKey Part Number
39-D2EW-R1-B03L-ND
Manufacturer
Manufacturer Product Number
D2EW-R1-B03L
Description
SWITCH W/ INTEGRATED RESISTORS
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Switch SPST-NO Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
D2EW-R1-B03L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Chassis Mount
Manufacturer
Omron Electronics Inc-EMC Div
Termination Style
Press-Fit
Series
Ingress Protection
IP67 - Dust Tight, Waterproof
Packaging
Bulk
Operating Force
122gf
Part Status
Active
Release Force
10gf
Circuit
SPST-NO
Differential Travel
0.010" (0.25mm)
Switch Function
Off-Mom
Overtravel
0.065" (1.7mm)
Current Rating (Amps)
100mA (DC)
Mechanical Life
300,000 Cycles
Voltage Rating - DC
12 V
Electrical Life
300,000 Cycles
Actuator Type
Round (Pin Plunger)
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 513
Factory Stock: 1 560
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
191,76000 Kč91,76 Kč
1075,88700 Kč758,87 Kč
2570,40200 Kč1 760,05 Kč
5066,50900 Kč3 325,45 Kč
10062,83230 Kč6 283,23 Kč
25058,28204 Kč14 570,51 Kč
50055,05760 Kč27 528,80 Kč
1 56050,14067 Kč78 219,45 Kč
Manufacturers Standard Package
Unit Price without VAT:91,76000 Kč
Unit Price with VAT:111,02960 Kč