



D2EW-B03MS | |
|---|---|
DigiKey Part Number | 39-D2EW-B03MS-ND |
Manufacturer | |
Manufacturer Product Number | D2EW-B03MS |
Description | SEALED ULTRA SUBMINIATURE BASIC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | D2EW-B03MS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Current Rating (Amps) | 100mA (DC) | |
Voltage Rating - DC | 12 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Force | 122gf | |
Release Force | 10gf | |
Operating Position | 0.280" (7.1mm) | |
Pretravel | - | |
Differential Travel | 0.010" (0.25mm) | |
Overtravel | 0.065" (1.7mm) | |
Mechanical Life | 300,000 Cycles | |
Electrical Life | 300,000 Cycles | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 150,77000 Kč | 150,77 Kč |
| 10 | 124,85400 Kč | 1 248,54 Kč |
| 25 | 115,81640 Kč | 2 895,41 Kč |
| 50 | 109,41640 Kč | 5 470,82 Kč |
| 100 | 103,36690 Kč | 10 336,69 Kč |
| 300 | 94,45250 Kč | 28 335,75 Kč |
| 500 | 90,56984 Kč | 45 284,92 Kč |
| 1 000 | 85,55131 Kč | 85 551,31 Kč |
| Unit Price without VAT: | 150,77000 Kč |
|---|---|
| Unit Price with VAT: | 182,43170 Kč |



