



D2EW-B02MR | |
|---|---|
DigiKey Part Number | 39-D2EW-B02MR-ND |
Manufacturer | |
Manufacturer Product Number | D2EW-B02MR |
Description | SEALED ULTRA SUBMINIATURE BASIC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NC Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | D2EW-B02MR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Circuit | SPST-NC | |
Switch Function | On-Mom | |
Current Rating (Amps) | 100mA (DC) | |
Voltage Rating - DC | 12 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Force | 122gf | |
Release Force | 10gf | |
Operating Position | 0.280" (7.1mm) | |
Pretravel | - | |
Differential Travel | 0.010" (0.25mm) | |
Overtravel | 0.065" (1.7mm) | |
Mechanical Life | 300,000 Cycles | |
Electrical Life | 300,000 Cycles | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 141,32000 Kč | 141,32 Kč |
| 10 | 116,87500 Kč | 1 168,75 Kč |
| 25 | 108,41680 Kč | 2 710,42 Kč |
| 50 | 102,42820 Kč | 5 121,41 Kč |
| 100 | 96,76720 Kč | 9 676,72 Kč |
| 300 | 88,42187 Kč | 26 526,56 Kč |
| 500 | 84,78782 Kč | 42 393,91 Kč |
| 1 000 | 80,08973 Kč | 80 089,73 Kč |
| Unit Price without VAT: | 141,32000 Kč |
|---|---|
| Unit Price with VAT: | 170,99720 Kč |

