Switch SPST-NC Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Switch SPST-NC Chassis Mount
D2EW Sealed Ultra Subminiature Basic Switches from Omron PIO | DigiKey
D2EW Sealed Ultra Subminiature Switches

D2EW-B02ML

DigiKey Part Number
39-D2EW-B02ML-ND
Manufacturer
Manufacturer Product Number
D2EW-B02ML
Description
SEALED ULTRA SUBMINIATURE BASIC
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Switch SPST-NC Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
D2EW-B02ML Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Wire Leads
Manufacturer
Omron Electronics Inc-EMC Div
Ingress Protection
IP67 - Dust Tight, Waterproof
Series
Operating Force
122gf
Packaging
Bag
Release Force
10gf
Part Status
Active
Operating Position
0.280" (7.1mm)
Circuit
SPST-NC
Differential Travel
0.010" (0.25mm)
Switch Function
On-Mom
Overtravel
0.065" (1.7mm)
Current Rating (Amps)
100mA (DC)
Mechanical Life
300,000 Cycles
Voltage Rating - DC
12 V
Electrical Life
300,000 Cycles
Actuator Type
Round (Pin Plunger)
Operating Temperature
-40°C ~ 85°C
Mounting Type
Chassis Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
Factory Stock: 100
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1141,32000 Kč141,32 Kč
10116,87500 Kč1 168,75 Kč
25108,41680 Kč2 710,42 Kč
50102,42820 Kč5 121,41 Kč
10096,76720 Kč9 676,72 Kč
30088,42187 Kč26 526,56 Kč
50084,78782 Kč42 393,91 Kč
1 00080,08973 Kč80 089,73 Kč
Manufacturers Standard Package
Unit Price without VAT:141,32000 Kč
Unit Price with VAT:170,99720 Kč