



D2EW-B02M | |
|---|---|
DigiKey Part Number | 39-D2EW-B02M-ND |
Manufacturer | |
Manufacturer Product Number | D2EW-B02M |
Description | SEALED ULTRA SUBMINIATURE BASIC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NC Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | D2EW-B02M Models |
Category | Termination Style Wire Leads |
Manufacturer Omron Electronics Inc-EMC Div | Ingress Protection IP67 - Dust Tight, Waterproof |
Series | Operating Force 122gf |
Packaging Bag | Release Force 10gf |
Part Status Active | Operating Position 0.280" (7.1mm) |
Circuit SPST-NC | Differential Travel 0.010" (0.25mm) |
Switch Function On-Mom | Overtravel 0.065" (1.7mm) |
Current Rating (Amps) 100mA (DC) | Mechanical Life 300,000 Cycles |
Voltage Rating - DC 12 V | Electrical Life 300,000 Cycles |
Actuator Type Round (Pin Plunger) | Operating Temperature -40°C ~ 85°C |
Mounting Type Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 141,32000 Kč | 141,32 Kč |
| 10 | 116,87500 Kč | 1 168,75 Kč |
| 25 | 108,41680 Kč | 2 710,42 Kč |
| 50 | 102,42820 Kč | 5 121,41 Kč |
| 100 | 96,76720 Kč | 9 676,72 Kč |
| 300 | 88,42187 Kč | 26 526,56 Kč |
| 500 | 84,78782 Kč | 42 393,91 Kč |
| 1 000 | 80,08973 Kč | 80 089,73 Kč |
| Unit Price without VAT: | 141,32000 Kč |
|---|---|
| Unit Price with VAT: | 170,99720 Kč |

