



D2EW-B02D | |
|---|---|
DigiKey Part Number | 39-D2EW-B02D-ND |
Manufacturer | |
Manufacturer Product Number | D2EW-B02D |
Description | SEALED ULTRA SUBMINIATURE BASIC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NC Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | D2EW-B02D Models |
Category | Termination Style PC Pin |
Manufacturer Omron Electronics Inc-EMC Div | Ingress Protection IP67 - Dust Tight, Waterproof |
Series | Operating Force 122gf |
Packaging Tray | Release Force 10gf |
Part Status Active | Operating Position 0.280" (7.1mm) |
Circuit SPST-NC | Differential Travel 0.010" (0.25mm) |
Switch Function On-Mom | Overtravel 0.065" (1.7mm) |
Current Rating (Amps) 100mA (DC) | Mechanical Life 300,000 Cycles |
Voltage Rating - DC 12 V | Electrical Life 300,000 Cycles |
Actuator Type Round (Pin Plunger) | Operating Temperature -40°C ~ 85°C |
Mounting Type Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,58000 Kč | 41,58 Kč |
| 10 | 34,45800 Kč | 344,58 Kč |
| 25 | 31,96720 Kč | 799,18 Kč |
| 50 | 30,19940 Kč | 1 509,97 Kč |
| 100 | 28,53000 Kč | 2 853,00 Kč |
| 250 | 26,46420 Kč | 6 616,05 Kč |
| 500 | 25,00148 Kč | 12 500,74 Kč |
| 1 560 | 22,77058 Kč | 35 522,10 Kč |
| 6 240 | 21,08987 Kč | 131 600,79 Kč |
| Unit Price without VAT: | 41,58000 Kč |
|---|---|
| Unit Price with VAT: | 50,31180 Kč |

