



D2EW-A03DS | |
|---|---|
DigiKey Part Number | 39-D2EW-A03DS-ND |
Manufacturer | |
Manufacturer Product Number | D2EW-A03DS |
Description | SEALED ULTRA SUBMINIATURE BASIC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | D2EW-A03DS Models |
Category | Termination Style PC Pin |
Manufacturer Omron Electronics Inc-EMC Div | Ingress Protection IP67 - Dust Tight, Waterproof |
Series | Operating Force 122gf |
Packaging Tray | Release Force 10gf |
Part Status Active | Operating Position 0.437" (11.1mm) |
Circuit SPST-NO | Differential Travel 0.010" (0.25mm) |
Switch Function Off-Mom | Overtravel 0.065" (1.7mm) |
Current Rating (Amps) 100mA (DC) | Mechanical Life 300,000 Cycles |
Voltage Rating - DC 12 V | Electrical Life 300,000 Cycles |
Actuator Type Round (Pin Plunger) | Operating Temperature -40°C ~ 85°C |
Mounting Type Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,83000 Kč | 46,83 Kč |
| 10 | 38,67800 Kč | 386,78 Kč |
| 25 | 35,88120 Kč | 897,03 Kč |
| 50 | 33,90340 Kč | 1 695,17 Kč |
| 100 | 32,02820 Kč | 3 202,82 Kč |
| 250 | 29,70964 Kč | 7 427,41 Kč |
| 500 | 28,06634 Kč | 14 033,17 Kč |
| 1 560 | 25,56197 Kč | 39 876,67 Kč |
| 6 240 | 23,87473 Kč | 148 978,32 Kč |
| Unit Price without VAT: | 46,83000 Kč |
|---|---|
| Unit Price with VAT: | 56,66430 Kč |

