Switch SPST-NC Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Switch SPST-NC Chassis Mount
D2EW Sealed Ultra Subminiature Basic Switches from Omron PIO | DigiKey
D2EW Sealed Ultra Subminiature Switches

D2EW-A02DS

DigiKey Part Number
39-D2EW-A02DS-ND
Manufacturer
Manufacturer Product Number
D2EW-A02DS
Description
SEALED ULTRA SUBMINIATURE BASIC
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Switch SPST-NC Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
D2EW-A02DS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
PC Pin
Manufacturer
Omron Electronics Inc-EMC Div
Ingress Protection
IP67 - Dust Tight, Waterproof
Series
Operating Force
122gf
Packaging
Tray
Release Force
10gf
Part Status
Active
Operating Position
0.437" (11.1mm)
Circuit
SPST-NC
Differential Travel
0.010" (0.25mm)
Switch Function
On-Mom
Overtravel
0.065" (1.7mm)
Current Rating (Amps)
100mA (DC)
Mechanical Life
300,000 Cycles
Voltage Rating - DC
12 V
Electrical Life
300,000 Cycles
Actuator Type
Round (Pin Plunger)
Operating Temperature
-40°C ~ 85°C
Mounting Type
Chassis Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 553
Factory Stock: 1 560
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
146,83000 Kč46,83 Kč
1038,67800 Kč386,78 Kč
2535,88120 Kč897,03 Kč
5033,90340 Kč1 695,17 Kč
10032,02820 Kč3 202,82 Kč
25029,70964 Kč7 427,41 Kč
50028,06634 Kč14 033,17 Kč
1 56025,56197 Kč39 876,67 Kč
6 24023,87473 Kč148 978,32 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:46,83000 Kč
Unit Price with VAT:56,66430 Kč