Switch DPST-NO (DM) Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Switch DPST-NO (DM) Panel Mount, Snap-In
SW985-ND
SW985-ND

D2D-3104

DigiKey Part Number
SW985-ND
Manufacturer
Manufacturer Product Number
D2D-3104
Description
SWITCH SNAP ACTION DPST 16A 250V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Switch DPST-NO (DM) Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
D2D-3104 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Panel Mount, Snap-In
Manufacturer
Omron Electronics Inc-EMC Div
Termination Style
Quick Connect - 0.250" (6.3mm)
Series
Ingress Protection
IP40
Packaging
Bulk
Operating Force
600gf
Part Status
Active
Operating Position
0.343" (8.7mm)
Circuit
DPST-NO (DM)
Overtravel
0.090" (2.3mm)
Switch Function
Off-Mom
Mechanical Life
10,000,000 Cycles
Current Rating (Amps)
16A (AC)
Electrical Life
100,000 Cycles
Voltage Rating - AC
250 V
Operating Temperature
-25°C ~ 85°C
Actuator Type
Round (Pin Plunger)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 79
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1287,04000 Kč287,04 Kč
10237,69700 Kč2 376,97 Kč
25220,48720 Kč5 512,18 Kč
50208,29600 Kč10 414,80 Kč
100200,32090 Kč20 032,09 Kč
Manufacturers Standard Package
Unit Price without VAT:287,04000 Kč
Unit Price with VAT:347,31840 Kč