
D2D-1101 | |
|---|---|
DigiKey Part Number | SW1090-ND |
Manufacturer | |
Manufacturer Product Number | D2D-1101 |
Description | SWITCH SNAP ACTION SPST 16A 250V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO (DM) Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | D2D-1101 Models |
Category | Mounting Type Panel Mount, Snap-In |
Manufacturer Omron Electronics Inc-EMC Div | Termination Style Quick Connect - 0.250" (6.3mm) |
Series | Ingress Protection IP40 |
Packaging Bulk | Operating Force 600gf |
Part Status Active | Operating Position 0.343" (8.7mm) |
Circuit SPST-NO (DM) | Overtravel 0.090" (2.3mm) |
Switch Function Off-Mom | Mechanical Life 10,000,000 Cycles |
Current Rating (Amps) 16A (AC) | Electrical Life 100,000 Cycles |
Voltage Rating - AC 250 V | Operating Temperature -25°C ~ 85°C |
Actuator Type Round (Pin Plunger) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 249,88000 Kč | 249,88 Kč |
| 5 | 218,04400 Kč | 1 090,22 Kč |
| 10 | 205,59100 Kč | 2 055,91 Kč |
| 25 | 190,19160 Kč | 4 754,79 Kč |
| 50 | 179,29360 Kč | 8 964,68 Kč |
| 100 | 168,99820 Kč | 16 899,82 Kč |
| Unit Price without VAT: | 249,88000 Kč |
|---|---|
| Unit Price with VAT: | 302,35480 Kč |

